HoneywellSSCMRNN1.6BAAA5板上贴装压力传感器
Board Mount Pressure Sensor 0bar to 1.6bar Absolute 8-Pin SMD Module
SSC Series
High accuracy pressure sensing solutions for industrial
Industrial
• Pressure measurement devices
• Clogged filter detection
• Boilers
• Air compressor
• Water/oil pumps
• Proportional valves
• Liquid level
Other
• Coffee makers
• Drinks dispenser
• Washing machines
• Vacuum cleaners
• Irrigation system
• Air braking systems
Features and Benefits
• High accuracy: Improving equipment performance
• Reliability: Reducing service costs.
• Long-term Stability: Extending the life of equipment
• Small Size: Supports new designs and applications.
• Configurability: Wide choice of port and output options.
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Absolute | |
| 0bar to 1.6bar | |
| 4bar | |
| 20 to 100 | |
| ±0.25 | |
| 1 | |
| 4.95 | |
| 5 | |
| 5.05 | |
| 3.5 | |
| -40 | |
| 85 | |
| Gas | |
| Mounting | Surface Mount |
| Package Height | 5.8 |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

