| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ratiometric | |
| IC | |
| 4.5 | |
| 9|5 | |
| 10.5 | |
| 8700 | |
| -40 | |
| 150 | |
| Bag | |
| Lead Shape | Through Hole |
Use this SS494B Hall effect sensor from Honeywell for proximity switching, positioning, speed detection, and current sensing applications. This device has a minimum operating supply voltage of 4.5 V and a maximum of 10.5 V. This part has a temperature range of -40 °C to 150 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。