| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Magnetic Type | Unipolar |
| Module/IC Classification | IC |
| Minimum Magnetic Sensor Release Point (Gs) | 25 |
| Typical Magnetic Sensor Hysteresis (Gs) | 75 |
| Maximum Magnetic Sensor Operating Point (Gs) | 280 |
| Typical Output Fall Time (us) | 1.5(Max) |
| Maximum Output Current (mA) | 4 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 7 |
| Maximum Supply Current (uA) | 14000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Bag |
| Mounting | Through Hole |
| Package Height | 3 |
| Package Width | 1.6 |
| Package Length | 4.1 |
| PCB changed | 3 |
| Supplier Package | TO-92 |
| Pin Count | 3 |