HoneywellSS411A-T2霍尔效应传感器
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Bipolar | |
| IC | |
| -60 | |
| 15(Min) | |
| 60 | |
| 0.15 | |
| 20 | |
| 3.8 | |
| 5|9|12|15|18|24 | |
| 30 | |
| 6500(Typ) | |
| -40 | |
| 150 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 3 mm |
| Package Width | 1.6 mm |
| Package Length | 4.1 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。