BournsSRU2016-220Y表面贴装电感器
Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 0.43A 0.99Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 30% | |
| 100K | |
| 0.43 | |
| 0.37(Typ) | |
| 0.99 | |
| 12 | |
| 2.52M | |
| 30M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3 | |
| Surface Mount | |
| 3 | |
| 1.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRU2016-220Y surface mount inductor from Bourns to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 22u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 30M(Typ) Hz. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 430m A with a maximum resistance of 990m Ohm. This product is 3 mm long, 1.8 mm tall and 3 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

