| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 美国海关商品代码 | EA |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 36 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 75 |
| Output Voltage (V) | 5 |
| Output Current (A) | 20 |
| Output Power (W) | 100 |
| Minimum Isolation Voltage | 1500V(Max) |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 500(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 15mV |
| Line Regulation | 15mV |
| Efficiency (%) | 92(Typ) |
| On/Off Logic | Negative |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Output Type | Fixed |
| Mounting | Surface Mount |
| Package Height | 10.72(Max) - 0.2(Min) |
| Package Width | 22.86 |
| Package Length | 33.02 |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| Pin Count | 8 |