BournsSRR7045-150M表面贴装电感器
Inductor Power Shielded Wirewound 15uH 20% 1KHz 40Q-Factor Ferrite 2.2A 0.062Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 1K | |
| 2.2 | |
| 1.5(Typ) | |
| 0.062 | |
| 40(Typ) | |
| 2.52M | |
| 17M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| Surface Mount | |
| 7.3 | |
| 4.8 |
This power SRR7045-150M surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 1.6 A with a maximum resistance of 62m Ohm. This product is 7.3 mm long, 4.8 mm tall and 7.3 mm deep. It has an inductance of 15u H. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 24M(Typ) Hz. It has a tolerance of 20%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

