BournsSRR1240-270M表面贴装电感器
Inductor Power Shielded Wirewound 27uH 20% 100KHz 16Q-Factor Ferrite 2.55A 0.085Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 27u | |
| 25 | |
| 20% | |
| 100K | |
| 2.55 | |
| 2.35(Typ) | |
| 0.085 | |
| 16(Typ) | |
| 2.52M | |
| 15.5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.8 | |
| Surface Mount | |
| 12.8 | |
| 4.5 |
This power SRR1240-270M surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 12.8 mm long, 4.5 mm tall and 12.8 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15.5M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 20%. It has an inductance of 27u H. This SMD inductor has a maximum DC current of 2.55 A with a maximum resistance of 85m Ohm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

