BournsSRR1210-220M表面贴装电感器
Inductor Power Shielded Wirewound 22uH 20% 1KHz 16Q-Factor Ferrite 5.2A 0.038Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20 | |
| 20% | |
| 1K | |
| 5.2 | |
| 4.5 | |
| 0.038 | |
| 16 | |
| 2.52M | |
| 8M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 10 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SRR1210-220M surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 12.5 mm long, 10 mm tall and 12.5 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8M(Typ) Hz. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 5.2 A with a maximum resistance of 38m Ohm. It has an inductance of 22u H. This device utilizes wirewound technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

