BournsSRR0905-470Y表面贴装电感器
Inductor Power Shielded Wirewound 47uH 15% 100KHz 27Q-Factor Ferrite 1A 0.14Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 47u | |
| 15% | |
| 100K | |
| 1(Typ) | |
| 1(Typ) | |
| 0.14 | |
| 27 | |
| 2.52M | |
| 11M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 10.2 | |
| Surface Mount | |
| 4.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power SRR0905-470Y surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 47u H. This product is 4.8 mm tall with a diameter of 10.2 mm. This SMD inductor has a maximum DC current of 1(Typ) A with a maximum resistance of 140m Ohm. It has a tolerance of 15%. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11M(Typ) Hz.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

