BournsSRR0745A-101M表面贴装电感器

Inductor Power Shielded Wirewound 100uH 20% 1KHz Ferrite 0.7A 0.45Ohm DCR Automotive AEC-Q200 T/R

An ideal space-saving electronic component is this power SRR0745A-101M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.5 mm long, 4.7 mm tall and 7.5 mm deep. It has a tolerance of 20%. Its test frequency is 1K Hz. This device is made with wirewound technology. It has an inductance of 100u H. This SMD inductor has a maximum DC current of 700mA (typ) with a maximum resistance of 450m Ohm.

Import TariffMay apply to this part

1,493 个零件: 可以明天配送

    Total$25.60Price for 256

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2202+
      Manufacturer Lead Time:
      20 星期
      Minimum Of :
      256
      Maximum Of:
      1493
      Country Of origin:
      中国
         
      • Price: $0.1000
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2202+
      Manufacturer Lead Time:
      20 星期
      Country Of origin:
      中国
      • In Stock: 1,493
      • Price: $0.1000

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。