25-50% 折扣
BournsSRP7050AA-470M表面贴装电感器
Inductor Power Shielded Wirewound 47uH 20% 100KHz 10Q-Factor Metal Alloy Powder 2.6A 0.32Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Metal Alloy Powder | |
| 47u | |
| 20% | |
| 100K | |
| 2.6(Typ) | |
| 1.8(Typ) | |
| 0.32 | |
| 10(Typ) | |
| 100K | |
| 6M(Typ) | |
| 2 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 7.6 | |
| Surface Mount | |
| 6.9 | |
| 5 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。