BournsSRP7030-3R3M表面贴装电感器
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Iron 6A 0.03Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Iron | |
| 3.3u | |
| 20% | |
| 100K | |
| 6 | |
| 10 | |
| 0.03 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 7 | |
| 3.2 |
This power SRP7030-3R3M surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.8 mm long, 3.2 mm tall and 7 mm deep. This SMD inductor has a maximum DC current of 6 A with a maximum resistance of 30m Ohm. It has a tolerance of 20%. It has an inductance of 3.3u H. Its test frequency is 100K Hz. This device is made with wirewound technology.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

