50-75% 折扣
BournsSRP6030VA-R47M表面贴装电感器
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Metal Alloy Powder 20A 0.004Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Metal Alloy Powder | |
| 0.47u | |
| 30 | |
| 20% | |
| 100K | |
| 20(Typ) | |
| 21(Typ) | |
| 0.004 | |
| 10 | |
| 100K | |
| 65M(Typ) | |
| 2 | |
| -55 | |
| 180 | |
| Tape and Reel | |
| 7.4 | |
| Surface Mount | |
| 6.8 | |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。