25-50% 折扣
BournsSRP5020TA-4R7M表面贴装电感器
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Metal Powder 2.8A 0.116Ohm DCR 2220 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Metal Powder | |
| 4.7u | |
| 20 | |
| 20% | |
| 100K | |
| 2.8(Typ) | |
| 5(Typ) | |
| 0.116 | |
| 20 | |
| 100K | |
| 30M(Typ) | |
| 2 | |
| 2220 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6 | |
| Surface Mount | |
| 5.4 | |
| 2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。