10-25% 折扣
BournsSRP3012TA-R82M表面贴装电感器
Inductor Power Shielded Wirewound 0.82uH 20% 100KHz Metal Alloy Powder 3.5A 0.048Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Shielded | |
| Metal Alloy Powder | |
| 0.82u | |
| 30 | |
| 20% | |
| 100K | |
| 3.5(Typ) | |
| 5.8(Typ) | |
| 0.048 | |
| 71M(Typ) | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.7 | |
| Surface Mount | |
| 3.4 | |
| 1.2 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

