BournsSRN6028-101M表面贴装电感器
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 16Q-Factor Ferrite 0.66A 0.72Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Semi-Shielded | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 0.66 | |
| 0.65 | |
| 0.72 | |
| 16 | |
| 796K | |
| 6M(Typ) | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.2 | |
| Surface Mount | |
| 6.2 | |
| 2.8 |
Save valuable space on a PCB with this power SRN6028-101M surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This product is 6.2 mm long, 2.8 mm tall and 6.2 mm deep. It has an inductance of 100u H. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 6M(Typ) Hz. This SMD inductor has a maximum DC current of 660m A with a maximum resistance of 720m Ohm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

