KOA CorporationSR733ATTER200F单侧表面贴装定值电阻器

Res Thick Film 2512 0.2 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this SR733ATTER200F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 200m Ohm. This part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep.

Import TariffMay apply to this part

3,097 个零件: 可以在 2 天内配送

    Total$1.00Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      1
      Maximum Of:
      3097
      Country Of origin:
      日本
         
      • Price: $1.0036
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      日本
      • In Stock: 3,097
      • Price: $1.0036

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。