10-25% 折扣

KOA CorporationSR732BRTTDR470F单侧表面贴装定值电阻器

Res Thick Film 1206 0.47 Ohm 1% 0.33W(1/3W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

Anti-sulfuration resistors

Most thick film surface mount resistors have silver in their terminal construction.

Sulfur compounds such as Hydrogen Sulfide and Sulfur dioxide can react with the silver in the terminations and create Silver Sulfide.

Over time this process could cause resistor and overall equipment failure.

To eliminate this risk, most KOA thick film resistors are available in anti-sulfuration versions.

These resistors are intended to be used within harsh environments with high levels of sulfur contamination and are ideal for automotive, aerospace, and industrial applications where levels of airborne pollutants can be expected.

Download the Anti-Sulfuration Resistors Flyer


Import TariffMay apply to this part

43 个零件: 可以在 2 天内配送

    Total$0.17Price for 1

    • Service Fee  $7.00

      可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1748+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      1
      Maximum Of:
      43
      Country Of origin:
      日本
         
      • Price: $0.1707
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      1748+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      日本
      • In Stock: 43
      • Price: $0.1707

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。