TE ConnectivitySR4M4005Power Relays
Power Relay 5VDC 8A 3PST-NO/3PST-NC(40.1mm 13.1mm 16.6mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.80 | |
| Automotive | No |
| PPAP | No |
| Special Features | Force Guided Relay |
| 3PST-NO|3PST-NC | |
| 3 Form A|3 Form B | |
| 5 | |
| 161.2 | |
| 31 | |
| 100 | |
| 3.8VDC | |
| 0.5VDC | |
| 400 | |
| 8 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -25 | |
| 70 | |
| DIP | |
| 16 | |
| 40.1 | |
| 13.1 | |
| 16.6 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。