| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Accessory Type | Side Panel/Key Locking Latch |
| Measurement System | Imperial|Metric |
| Product Depth (Metric) (mm) | 19.1 |
| Product Depth (Imperial - Decimal) (in) | 0.75 |
| Product Height (Metric) (mm) | 965.2 |
| Product Height (Imperial - Decimal) (in) | 38 |
| Product Length (Metric) (mm) | 825.5 |
| Product Length (Imperial - Decimal) (in) | 32.5 |
| Product Weight (g) | 8850 |