VishaySQM50P08-25L_GE3MOSFETs
Trans MOSFET P-CH 80V 50A 3-Pin(2+Tab) D2PAK Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| 2700nm | |
| Enhancement | |
| P | |
| 1 | |
| 80 | |
| ±20 | |
| 2.5 | |
| 50 | |
| 100 | |
| 1 | |
| 25@10V | |
| 91@10V | |
| 91 | |
| 4280@25V | |
| 150000 | |
| 16 | |
| 11 | |
| 71 | |
| 11 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.41(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。