VishaySQJ160EPMOSFETs
Trans MOSFET N-CH 60V 362A 5-Pin(4+Tab) PowerPAK SO Automotive AEC-Q101
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| -55 to 175 | |
| 362 | |
| 2@10V | |
| 79@10V | |
| 79 | |
| 4873@25V | |
| 500000 | |
| 10 | |
| 12 | |
| 33 | |
| 19 | |
| -55 | |
| 175 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 4.37 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO |
| 5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

