VishaySQ2301ES-T1_GE3MOSFETs
Trans MOSFET P-CH Si 20V 3.9A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Si | |
| Single | |
| 2700nm | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±8 | |
| 1.5 | |
| 3.9 | |
| 100 | |
| 1 | |
| 120@4.5V | |
| 5@4.5V | |
| 340@10V | |
| 3000 | |
| 9 | |
| 14 | |
| 30 | |
| 15 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

