| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8535.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Solar |
| Application | Combiner Box|Inverter |
| Fuse Size (mm) | 10 X 85 |
| Current Rating (A) | 15 |
| Maximum Voltage Rating (V) | 1500 |
| Maximum DC Voltage Rating (V) | 1500 |
| Maximum Power Dissipation (W) | 5.27 |
| Typical Melting I2t (A²S) | 0.0131 |
| Typical Cold Resistance (Ohm) | 0.0131 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Product Length (mm) | 85.3 |
| Product Diameter (mm) | 10.4 |
| Fuse Material | Melamine |
| Mounting | Holder |