| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.50.90.65 |
| Automotive | Yes |
| PPAP | Unknown |
| Type | Compact Two-Way Operation |
| Actuator Style | Lever |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Maximum Current Rating (A) | 0.001@5VDC |
| Maximum DC Voltage Rating (V) | 5 |
| Dielectric Strength | 100VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 2000 |
| Electrical Life (Cycles) | 50000 |
| Mechanical Life (Cycles) | 50000 |
| Operating Force (N) | 0.35 |
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Number of Terminals | 2 |
| Body Orientation | Right Angle |
| Total Travel (mm) | 1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Actuator Length (mm) | 1.55 |
| Body Length (mm) | 3.5 |
| Body Depth (mm) | 3.3 |
| Body Height (mm) | 1 |
| Product Length (mm) | 4 |
| Product Depth (mm) | 4.85 |
| Product Height (mm) | 1 |