| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Actuator Style | Button |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Maximum Current Rating (A) | 0.05@18VDC |
| Maximum DC Voltage Rating (V) | 18 |
| Dielectric Strength | 250VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 75 |
| Electrical Life (Cycles) | 300000 |
| Mechanical Life (Cycles) | 300000 |
| Operating Force (N) | 1 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 6 |
| Body Orientation | Straight |
| Total Travel (mm) | 9.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Body Length (mm) | 15.4 |
| Body Depth (mm) | 7.4 |
| Body Height (mm) | 7.5 |
| Product Length (mm) | 15.4 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 12.2 |