Reduced Price
Samsung ElectronicsSPMWHT327FD5GBR0S0LED
LED Uni-Color White 5000K 2-Pin Chip 3030
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.40.20.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| Rectangular | |
| Top Mount | |
| 119lm(Max) | |
| 120 | |
| 200 | |
| 150 | |
| 6.8 | |
| 1.2 | |
| -40 | |
| 85 | |
| 5000K | |
| No | |
| White | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.65 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 2 |
| Supplier Package | Case 3030 |
| 2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

