| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 美国海关商品代码 | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | PFC Choke |
| Technology | Wirewound |
| Inductance (H) | 500u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 0.6 |
| Maximum Saturation Current (A) | 4.2(Typ) |
| Maximum DC Resistance (Ohm) | 0.62/0.54 |
| Mounting | Through Hole |
| Lead Style | Pin |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 12 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Maximum Product Length (mm) | 31 |
| Maximum Product Depth (mm) | 32 |
| Maximum Product Height (mm) | 14 |