STMicroelectronicsSPC584B70E1NHC0YMicrocontrollers - MCUs
MCU 32-bit e200z420 RISC 2MB Flash 1.2V/3.3V/5V 64-Pin TQFP EP Tray Automotive AEC-Q100
| Compliant | |
| 5A991b.4.a. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| e200z420 | |
| e200 | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 2MB | |
| 128KB | |
| Yes | |
| 40nm | |
| CAN/Ethernet/I2C/SPI | |
| 2 | |
| 4 | |
| 12/12/12/10 | |
| 0 | |
| 1 | |
| 0 | |
| 7 | |
| 1 | |
| 0 | |
| 8 | |
| 1 | |
| CAN Controller | |
| 1.14|3 | |
| 1.2|3.3|5 | |
| 1.26|5.5 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。