STMicroelectronicsSPC572LMicrocontrollers - MCUs
MCU 32-bit e200z2 RISC 1MB Flash 3.3V/5V 100-Pin TQFP EP T/R Automotive AEC-Q100
| Compliant | |
| 3A991.a.2 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| RISC | |
| e200z2 | |
| e200 | |
| 64 | |
| 64 | |
| 32 | |
| Flash | |
| 1MB | |
| 64KB | |
| Yes | |
| CAN/Ethernet/SPI/UART | |
| 5 | |
| 4 | |
| 12/12/12/16 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 1 | |
| CAN Controller | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。