STMicroelectronicsSPC564B70L7B9E0XMicrocontrollers - MCUs
MCU 32-bit e200z4d RISC 2MB Flash 3.3V/5V Automotive AEC-Q100 176-Pin LQFP T/R
| Compliant | |
| 5A991.b.4.a | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Yes |
| PPAP | Unknown |
| MPC56xx | |
| RISC | |
| e200z4d | |
| e200 | |
| 120 | |
| 120 | |
| 32 | |
| Flash | |
| 2MB | |
| 160KB | |
| 64KB | |
| CAN/I2C/SCI/SPI | |
| 147 | |
| 4 | |
| 2 | |
| 27/19/5/19 | |
| 10/12 | |
| 0 | |
| 0 | |
| 0 | |
| 8 | |
| 1 | |
| 0 | |
| 6 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 24.1(Max) |
| Package Length | 24.1(Max) |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 176 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。