NXP SemiconductorsSPC5644AF0MLU3Microcontrollers - MCUs
MCU 32-bit e200z4 RISC 4MB Flash 1.2V/3.3V/5V Automotive AEC-Q100 176-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC56xx | |
| RISC | |
| e200z4 | |
| e200 | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 4MB | |
| 192KB | |
| 64KB | |
| Yes | |
| CAN/SCI/SPI | |
| 84 | |
| 2 | |
| 2 | |
| 40/40 | |
| 12/12 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 0 | |
| 0 | |
| 6 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 3|4.75|1.14 | |
| 1.2|3.3|5 | |
| 1.32|3.6|5.25 | |
| 1500 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 176 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。