NXP SemiconductorsSPC5606EEF2VMCMicrocontrollers - MCUs
MCU 32-bit e200z0h RISC 512KB Flash 3.3V 121-Pin MAP-BGA Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC56xx | |
| RISC | |
| e200z0h | |
| e200 | |
| 64 | |
| 64 | |
| 32 | |
| Flash | |
| 512KB | |
| 96KB | |
| 64KB | |
| Yes | |
| CAN/I2C/SCI/SPI | |
| 39 | |
| 3 | |
| 1 | |
| 4 | |
| 10 | |
| 160|228 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 4 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.27(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 121 | |
| Lead Shape | Ball |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

