NXP SemiconductorsSPC5517SAMLU66Microcontrollers - MCUs
MCU 32-bit e200z0/e200z1 RISC 1.5MB Flash 3.3V/5V 176-Pin LQFP Tray Automotive AEC-Q100
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| MPC55xx | |
| RISC | |
| e200z0|e200z1 | |
| e200 | |
| 66 | |
| 66 | |
| 32 | |
| Flash | |
| 1.5MB | |
| 80KB | |
| Yes | |
| CAN/I2C/SCI/SPI | |
| 137 | |
| 8 | |
| 1 | |
| 40 | |
| 12 | |
| 0 | |
| 0 | |
| 0 | |
| 4 | |
| 1 | |
| 0 | |
| 6 | |
| 0 | |
| No | |
| CAN Controller | |
| 3|4.5 | |
| 3.3|5 | |
| 5.25|5.5 | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) mm |
| Package Width | 24 mm |
| Package Length | 24 mm |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 176 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。