10-25% 折扣
LittelfuseSP3130-01WTGESD 抑制器
ESD Suppressor TVS Bi-Dir 28V 2-Pin Case 0201 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Bi-Directional | |
1 | |
28 | |
48@8/20us | |
2@8/20us | |
0.05 | |
0.45 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
No | |
Mounting | Surface Mount |
Package Height | 0.32(Max) mm |
Package Width | 0.36(Max) mm |
Package Length | 0.66(Max) mm |
PCB changed | 2 |
Supplier Package | Case 0201 |
2 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。