AmphenolSP06A-12-3P圆形连接器
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 12-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Tin | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 25.73 | |
| 40.86 |
This miniature cylindrical SP06A-12-3P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 12-3. This product is 40.86 mm long with a diameter of 25.73 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
