AmphenolSP02SE-22-55PW(003)圆形连接器

Conn Circular PIN 55 POS Crimp ST Box Mount 55 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical SP02SE-22-55PW(003) connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 22-55. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.49 mm long, 44.85 mm tall and 44.85 mm deep.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。