AmphenolSP00A-20-25P(SR)圆形连接器

Conn Circular PIN 25 POS Solder ST Wall Mount 25 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature cylindrical SP00A-20-25P(SR) connector from Amphenol. This RCP connector's 25 contacts that are made out of copper alloy and plated with gold. Its shell size is 20-25. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 59.53 mm long, 42.46 mm tall and 42.46 mm deep.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。