| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| Automotive | Unknown |
| PPAP | Unknown |
| Cell Type | Silicon Crystalline |
| Typical Open Circuit Voltage (V) | 47.55 |
| Typical Short Circuit Current (A) | 4.95 |
| Maximum Voltage @ Maximum Power (V) | 39.79 |
| Maximum Current @ Maximum Power (A) | 4.65 |
| Maximum System Battery Voltage (V) | 1000 |
| Typical Reverse Current (A) | 20(Max) |
| Maximum Output Power (W) | 185 |
| Temperature Coefficient of Isc | 0.05%/K |
| Temperature Coefficient of Pmax | -0.35%/K |
| Temperature Coefficient of Voc | -0.27%/K |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 11400 |
| Module Dimensions (mm) | 1020x986x35 |