| 欧盟RoHS指令 | RoHS Not Applicable |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8507.20.80.41 |
| Automotive | Unknown |
| PPAP | Unknown |
| Battery Type | Secondary |
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Voltage (V) | 12 |
| Capacity (Ah) | 14 |
| Chemistry | Lead Acid |
| 细胞数 | 1 |
| Average Service Life | 12Year |
| Maximum Self Discharge Rate | 3% Per Month |
| Minimum Operating Temperature (°C) | -20 |
| Memory Effect | Yes |
| Maximum Operating Temperature (°C) | 60 |
| Sealed | Yes |
| Product Weight (g) | 3600 |
| Package Height | 95 |
| Package Width | 98 |
| Package Length | 151 |
| PCB changed | 2 |
| Pin Count | 2 |