| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) |
| Package Width | 6.35 |
| Package Length | 25.4 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 20 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

