| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

