| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LV | |
| NAND | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 13@1.8V|7.5@2.5V|7@5V|5.5@3.3V | |
| 14 | |
| 130nm | |
| 8 | |
| -8 | |
| 1.6 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 30 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.4(Max) |
| Package Length | 2.15(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Dump the microprocessor and build your circuit using fundamental logical operations using Texas Instruments' SN74LV1T00DCKR logic gates. This gate has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 1.6 V, while its maximum is 5.5 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。