| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| F | |
| Shift Register | |
| Serial/Parallel to Serial/Parallel | |
| 1 | |
| 10 | |
| 0 | |
| 2 | |
| 10 | |
| 8 | |
| Asynchronous | |
| Bi-Directional | |
| Positive-Edge | |
| 11@5V | |
| 15 | |
| 3-State | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 12.9(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 20 | |
| Lead Shape | Gull-wing |
Do you have multiple logical states? Implement this SN74F299NS counter shift register by Texas Instruments in order to switch and maintain states. With a 3-state output, this is power management at its best. This counter shift register has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

