Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
SVHC | Yes |
Automotive | No |
PPAP | No |
F | |
Inverter | |
6 | |
5@5V | |
6 | |
Push-Pull | |
20 | |
-1 | |
2.5 | |
0.5 | |
4.5 | |
5 | |
5.5 | |
50 | |
0 | |
70 | |
Commercial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 8.65 |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 | |
Lead Shape | Gull-wing |
Texas Instruments brings you their latest SN74F04DR inverting Schmitt trigger, an edge-triggered device that can essentially save the state of the device until a new state is generated. This inverting Schmitt trigger has a minimum operating temperature of 0 °C and a maximum of 70 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。