| Compliant | |
| EAR99 | |
| Obsolete | |
| SN74BCT760DW | |
| Automotive | No |
| PPAP | No |
| BCT | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Non-Inverting | |
| 9.5@5V | |
| 17.5 | |
| Single-Ended | |
| 3-State|Open Collector | |
| 64 | |
| -0.1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 48000 | |
| 76000 | |
| 50 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 7.6(Max) mm |
| Package Length | 13(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Leading the input to the transmission line this SN74BCT760DW buffer and line driver by Texas Instruments will amplify digital and analog signals. With a 3-state|open collector output, this is power management at its best. This line driver has an operating temperature range of 0 °C to 70 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

