| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| BCT | |
| Bus Transceiver/Register | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 2 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Positive-Edge | |
| Non-Inverting | |
| 14.6 | |
| 9.4@5V | |
| 50 | |
| TTL | |
| TTL | |
| 3-State | |
| 64 | |
| -15 | |
| 4.5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

