Texas InstrumentsSN74AUP1G17MDCKREP缓冲器和线路驱动器

Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull 5-Pin SC-70 T/R

Amplify analog and digital signals by driving the input to the transmission line with this SN74AUP1G17MDCKREP buffer and line driver from Texas Instruments. This line driver has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 0.8 V, while its maximum is 3.6 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 星期
    • Price: $1.0452
    1. 3000+$1.0452
    2. 6000+$1.0255

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。