| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Analog Switch|Analog Multiplexer | |
| Single 2:1 | |
| SPDT | |
| 2:1 | |
| 1 | |
| 2 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 0.2@2.5V|0.3@1.5V|0.3@1.2V|0.4@1.8V@-40C to 85C | |
| 9.2(Typ)@0.8V@-40C to 85C | |
| 10(Typ)@0.8V@-40C to 85C | |
| 90(Typ)@0.8V|101(Typ)@1.1V|110(Typ)@1.4V|122(Typ)@1.65V|198(Typ)@2.3V | |
| Single | |
| Single | |
| 0.8 | |
| 2.7 | |
| 0.01@2.7V@-40C to 85C | |
| 40@1.1V | |
| 35 to 45 | |
| 30 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 2.9(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。